
1853 WV001 | |
|---|---|
DigiKey Part Number | 1853WV001-ND |
Manufacturer | |
Manufacturer Product Number | 1853 WV001 |
Description | HOOKUP STRND 26AWG WHT/VIO 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 White, Violet Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,80000 € | 205,80 € |
| 2 | 195,71000 € | 391,42 € |
| 3 | 190,00333 € | 570,01 € |
| 5 | 183,00200 € | 915,01 € |
| 7 | 178,50857 € | 1 249,56 € |
| 10 | 173,84100 € | 1 738,41 € |
| Unit Price without VAT: | 205,80000 € |
|---|---|
| Unit Price with VAT: | 246,96000 € |







