10 AWG Hook-Up Wire 105/30 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1653 BK005

DigiKey Part Number
1653BK005-ND
Manufacturer
Manufacturer Product Number
1653 BK005
Description
HOOK-UP STRND 10AWG BLACK 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1391,96000 €391,96 €
2372,59000 €745,18 €
3361,62000 €1 084,86 €
5348,17600 €1 740,88 €
7339,53857 €2 376,77 €
10330,56600 €3 305,66 €
25313,56760 €7 839,19 €
Manufacturers Standard Package
Unit Price without VAT:391,96000 €
Unit Price with VAT:470,35200 €
Alternate Color
HOOK-UP STRND 10AWG RED 100'
In-Stock: 1
Unit Price: 353,50000 €
HOOK-UP STRND 10AWG WHITE 100'
In-Stock: 1
Unit Price: 353,50000 €
Alternate Length
HOOK-UP STRND 10AWG BLACK 1000'
In-Stock: 0
Unit Price: 2 177,11000 €