
1653 BK001 | |
|---|---|
DigiKey Part Number | 1653BK001-ND |
Manufacturer | |
Manufacturer Product Number | 1653 BK001 |
Description | HOOK-UP STRND 10AWG BLACK 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 236,03000 € | 2 236,03 € |
| 2 | 2 122,73000 € | 4 245,46 € |
| 3 | 2 058,55333 € | 6 175,66 € |
| 5 | 1 979,82800 € | 9 899,14 € |
| 7 | 1 953,74143 € | 13 676,19 € |
| Unit Price without VAT: | 2 236,03000 € |
|---|---|
| Unit Price with VAT: | 2 683,23600 € |




