AOZ5029QI-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2 964
Unit Price: 2,26000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ5029QI-5

DigiKey Part Number
AOZ5029QI-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ5029QI-5
Description
IC REG BUCK 24QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive 1 Output
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Number of Outputs
1
Voltage - Input (Min)
4.5V
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes