24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ5048QI

DigiKey Part Number
785-1920-2-ND - Tape & Reel (TR)
785-1920-1-ND - Cut Tape (CT)
785-1920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ5048QI
Description
MOD SYNC BUCK POWER STAGE 24QFN
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS 24-QFN (3.5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive, Capacitive
Technology
DrMOS
Rds On (Typ)
-
Current - Output / Channel
-
Current - Peak Output
35A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 25V
Operating Temperature
-40°C ~ 85°C (TA)
Features
Bootstrap Circuit, Diode Emulation
Fault Protection
Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
24-PowerTFQFN Module
Supplier Device Package
24-QFN (3.5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 964
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,46100 €14,61 €
1001,00240 €100,24 €
5000,80798 €403,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66012 €1 980,36 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,71200 €