Similar

AOZ1321DI-02 | |
|---|---|
DigiKey Part Number | AOZ1321DI-02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1321DI-02 |
Description | IC PWR SWITCH P-CHANNEL 1:1 4DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DFN-EP (1.2x1.6) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DFN-EP (1.2x1.6) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.6V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22917DBVR | Texas Instruments | 72 378 | 296-50498-1-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31281 € | 938,43 € |
| Unit Price without VAT: | 0,31281 € |
|---|---|
| Unit Price with VAT: | 0,37537 € |


