
TPS22917DBVR | |
|---|---|
DigiKey Part Number | 296-50498-2-ND - Tape & Reel (TR) 296-50498-1-ND - Cut Tape (CT) 296-50498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22917DBVR |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22917DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24800 € | 6,20 € |
| 100 | 0,21500 € | 21,50 € |
| 250 | 0,19936 € | 49,84 € |
| 500 | 0,18988 € | 94,94 € |
| 1 000 | 0,18211 € | 182,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17250 € | 517,50 € |
| 6 000 | 0,16780 € | 1 006,80 € |
| 9 000 | 0,16544 € | 1 488,96 € |
| 15 000 | 0,16283 € | 2 442,45 € |
| 21 000 | 0,16131 € | 3 387,51 € |
| 30 000 | 0,15984 € | 4 795,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |










