AON3613 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 12 564
Unit Price: 0,74000 €
Datasheet
AON3402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON3613

DigiKey Part Number
785-1493-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON3613
Description
MOSFET N/P-CH 30V 4.5A 8DFN
Customer Reference
Detailed Description
Mosfet Array 30V 4.5A 2.1W Surface Mount 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel, Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.5A
Rds On (Max) @ Id, Vgs
52mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
245pF @ 15V
Power - Max
2.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes