
AON3611 | |
---|---|
DigiKey Part Number | 785-1570-2-ND - Tape & Reel (TR) 785-1570-1-ND - Cut Tape (CT) 785-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON3611 |
Description | MOSFET N/P-CH 30V 5A/6A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A, 6A 2.1W, 2.5W Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel, Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A, 6A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 170pF @ 15V | |
Power - Max | 2.1W, 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,45900 € | 4,59 € |
100 | 0,29730 € | 29,73 € |
500 | 0,22774 € | 113,87 € |
1 000 | 0,20531 € | 205,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,17679 € | 530,37 € |
6 000 | 0,16243 € | 974,58 € |
9 000 | 0,15511 € | 1 395,99 € |
15 000 | 0,14689 € | 2 203,35 € |
21 000 | 0,14202 € | 2 982,42 € |
30 000 | 0,13939 € | 4 181,70 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88800 € |