
AON6934A | |
---|---|
DigiKey Part Number | AON6934A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6934A |
Description | MOSFET 2N-CH 30V 22A/30A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 22A, 30A 3.6W, 4.3W Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 22A, 30A | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1037pF @ 15V | |
Power - Max | 3.6W, 4.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |