
AON6994 | |
|---|---|
DigiKey Part Number | 785-1748-2-ND - Tape & Reel (TR) 785-1748-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AON6994 |
Description | MOSFET 2N-CH 30V 19A/26A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 19A, 26A 3.1W Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AON6994 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 19A, 26A | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 820pF @ 15V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,92000 € | 9,20 € |
| 100 | 0,61400 € | 61,40 € |
| 500 | 0,48280 € | 241,40 € |
| 1 000 | 0,44056 € | 440,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33501 € | 1 005,03 € |
| 6 000 | 0,32721 € | 1 963,26 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |


