Similar

AOK40B120M1 | |
|---|---|
DigiKey Part Number | AOK40B120M1-ND |
Manufacturer | |
Manufacturer Product Number | AOK40B120M1 |
Description | IGBT 1200V 80A TO-247 |
Customer Reference | |
Detailed Description | IGBT 1200 V 80 A 600 W Through Hole TO-247 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge 140 nC |
Series | Td (on/off) @ 25°C 90ns/226ns |
Packaging Tube | Test Condition 600V, 40A, 7.5Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 340 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 40A | Supplier Device Package TO-247 |
Power - Max 600 W | Base Product Number |
Switching Energy 3.87mJ (on), 1.25mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK40B120N1 | Alpha & Omega Semiconductor Inc. | 0 | 785-AOK40B120N1-ND | 4,43829 € | Similar |


