IGBT 1200 V 80 A 600 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOK40B120N1

DigiKey Part Number
785-AOK40B120N1-ND
Manufacturer
Manufacturer Product Number
AOK40B120N1
Description
IGBT 1200V 80A TO-247
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGBT 1200 V 80 A 600 W Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge
100 nC
Series
Td (on/off) @ 25°C
57ns/146ns
Packaging
Tube
Test Condition
600V, 40A, 7.5Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
300 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 40A
Supplier Device Package
TO-247
Power - Max
600 W
Base Product Number
Switching Energy
3.4mJ (on), 1.4mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2404,43829 €1 065,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,43829 €
Unit Price with VAT:5,32595 €