A1128LLTTR-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 7 500
Unit Price: 1,10000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,77824 €
Datasheet
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1128LLTTR-T

DigiKey Part Number
A1128LLTTR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1128LLTTR-T
Description
MAGNETIC SWITCH UNIPOLAR TO243AA
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
Programmable
Test Condition
-
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
5.5mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
Programmable Trip Point
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-89-3
Package / Case
TO-243AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes