Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1128LUA-T

DigiKey Part Number
A1128LUA-T-ND
Manufacturer
Manufacturer Product Number
A1128LUA-T
Description
MAGNETIC SWITCH UNIPOLAR 3SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
Programmable
Test Condition
-
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
5.5mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
Programmable Trip Point
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,91000 €0,91 €
50,80400 €4,02 €
100,76400 €7,64 €
250,71560 €17,89 €
500,68260 €34,13 €
1000,65250 €65,25 €
5000,59198 €295,99 €
4 0000,52994 €2 119,76 €
8 0000,51260 €4 100,80 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,09200 €