SF2415E-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Golledge Electronics Ltd
In Stock: 292
Unit Price: 2,39000 €
Datasheet

Parametric Equivalent


TST
In Stock: 0
Unit Price: 0,80372 €
Datasheet
New at DigiKey
RF1353D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2415E-1

DigiKey Part Number
5171-SF2415E-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF2415E-1
Description
FILTER SAW 869MHZ 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
869MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 3dB 2MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Akoustis- RFMi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
869MHz
Bandwidth
2MHz
Insertion Loss
3dB
Ratings
AEC-Q200
Applications
ISM
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.054" (1.38mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,85460 €427,30 €
Manufacturers Standard Package
Unit Price without VAT:0,85460 €
Unit Price with VAT:1,02552 €