


CF42SC/PSA 1MM | |
|---|---|
DigiKey Part Number | EAR1375-ND |
Manufacturer | |
Manufacturer Product Number | CF42SC/PSA 1MM |
Description | CF-42SC/PSA 1.0MM X 5" X 7" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.039" (1.00mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.039" (1.00mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,94400 € | 39,44 € |
| 30 | 3,70633 € | 111,19 € |
| 50 | 3,61080 € | 180,54 € |
| 100 | 3,49350 € | 349,35 € |
| 250 | 3,35764 € | 839,41 € |
| 500 | 3,26706 € | 1 633,53 € |
| 1 000 | 3,18548 € | 3 185,48 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,58000 € |



