


CF42EG/PSA 1.5MM A4 | |
|---|---|
DigiKey Part Number | EAR1392-ND |
Manufacturer | |
Manufacturer Product Number | CF42EG/PSA 1.5MM A4 |
Description | CF-42EG/PSA 1.5MM X A4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.059" (1.50mm) Polyurethane Pink |
Datasheet | Datasheet |
Category | Thickness 0.059" (1.50mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Density 96.1 kg/m³ |
Series | Material Polyurethane |
Packaging Box | Material Flammability Rating UL94 HF-1 |
Part Status Active | Color Pink |
Size / Dimension 8.27" W x 11.69" L (210.0mm x 297.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,98300 € | 49,83 € |
| 30 | 4,69800 € | 140,94 € |
| 50 | 4,58300 € | 229,15 € |
| 100 | 4,44170 € | 444,17 € |
| 250 | 4,27748 € | 1 069,37 € |
| 500 | 4,16764 € | 2 083,82 € |
| 1 000 | 4,06852 € | 4 068,52 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,97200 € |



