SQR-UD4N8G2K6SNBCB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 52,81000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 130,99000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 136,46000 €
Datasheet

Parametric Equivalent


ADATA
In Stock: 14
Unit Price: 43,41000 €
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 40,32000 €

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: 39,00000 €
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 91,59000 €
SQR-UD4N8G2K6SNEFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-UD4N8G2K6SNBCB

DigiKey Part Number
2084-SQR-UD4N8G2K6SNBCB-ND
Manufacturer
Manufacturer Product Number
SQR-UD4N8G2K6SNBCB
Description
MODULE DDR4 SDRAM 8GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
288-UDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable