Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

78.C1GS4.4040B | |
|---|---|
DigiKey Part Number | 1582-78.C1GS4.4040B-ND |
Manufacturer | |
Manufacturer Product Number | 78.C1GS4.4040B |
Description | MODULE DDR4 SDRAM 8GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-UDIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Apacer Memory America | Memory Size 8GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2666 |
Packaging Bulk | Package / Case 288-UDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.C1GSC.4050B | Apacer Memory America | 1 | 1582-78.C1GSC.4050B-ND | 910,73000 € | Parametric Equivalent |
| AD4U266638G19-BSSC | ADATA | 1 | 4670-AD4U266638G19-BSSC-ND | 44,71000 € | Parametric Equivalent |
| M4U0-8GS1JCIK | Innodisk USA Corporation | 0 | 4265-M4U0-8GS1JCIK-ND | 460,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,15000 € | 660,15 € |
| Unit Price without VAT: | 660,15000 € |
|---|---|
| Unit Price with VAT: | 792,18000 € |




