
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ADATA | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Memory Size | 2TB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
| Form Factor | 2.5" | |
| Speed - Read | 560MB/s | |
| Speed - Write | 520MB/s | |
| Voltage - Supply | 5V | |
| Type | SATA III | |
| Current - Max | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Weight | - | |
| Size / Dimension | 100.00mm x 70.00mm x 7.00mm | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France