


ASVMPLV-200.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASVMPLV-200.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASVMPLV-200.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASVMPLV-200.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMPLV-200.000MHZ-LR-T |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMPLV-200.000MHZ-LR-T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead Exposed Pad |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22mA |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,66700 € | 36,67 € |
| 25 | 3,46800 € | 86,70 € |
| 50 | 3,32440 € | 166,22 € |
| 100 | 3,18710 € | 318,71 € |
| 250 | 3,01436 € | 753,59 € |
| 500 | 2,89002 € | 1 445,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,77093 € | 2 770,93 € |
| 2 000 | 2,65688 € | 5 313,76 € |
| 3 000 | 2,59242 € | 7 777,26 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,06400 € |

