



| ASVMB-8.000MHZ-XY-T | |
|---|---|
| DigiKey Part Number | 535-11269-2-ND - Tape & Reel (TR) 535-11269-1-ND - Cut Tape (CT) 535-11269-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ASVMB-8.000MHZ-XY-T | 
| Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ASVMB-8.000MHZ-XY-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 8 MHz | |
| Function | Standby (Power Down) | |
| Output | LVCMOS | |
| Voltage - Supply | 1.8V ~ 3.3V | |
| Frequency Stability | ±10ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 16mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-VDFN Exposed Pad | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | |
| Current - Supply (Disable) (Max) | 15µA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,67000 € | 3,67 € | 
| 10 | 3,19100 € | 31,91 € | 
| 25 | 3,01720 € | 75,43 € | 
| 50 | 2,89260 € | 144,63 € | 
| 100 | 2,77300 € | 277,30 € | 
| 250 | 2,69284 € | 673,21 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 2,41076 € | 2 410,76 € | 
| 2 000 | 2,31149 € | 4 622,98 € | 
| 3 000 | 2,25538 € | 6 766,14 € | 
| Unit Price without VAT: | 3,67000 € | 
|---|---|
| Unit Price with VAT: | 4,40400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France