ASTMK-2.048KHZ-LQ-DCC-H-T10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 0,67811 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 0,96062 €
Datasheet
ASTMK_SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASTMK_SMD

ASTMK-2.048KHZ-LQ-DCC-H-T10

DigiKey Part Number
ASTMK-2.048KHZ-LQ-DCC-H-T10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASTMK-2.048KHZ-LQ-DCC-H-T10
Description
MEMS OSC XO 2.0480KHZ LVCMOS SMD
Customer Reference
Detailed Description
2.048 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
2.048 kHz
Function
-
Output
LVCMOS
Voltage - Supply
1.5V ~ 3.63V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.4µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types