



ASEMB-20.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11090-2-ND - Tape & Reel (TR) 535-11090-1-ND - Cut Tape (CT) 535-11090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-20.000MHZ-LY-T |
Description | MEMS OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-20.000MHZ-LY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,94200 € | 29,42 € |
| 25 | 2,78160 € | 69,54 € |
| 50 | 2,66640 € | 133,32 € |
| 100 | 2,55620 € | 255,62 € |
| 250 | 2,41756 € | 604,39 € |
| 500 | 2,35362 € | 1 176,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,22221 € | 2 222,21 € |
| 2 000 | 2,13068 € | 4 261,36 € |
| 3 000 | 2,07895 € | 6 236,85 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,05600 € |

