

ASEM1-8.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-9754-2-ND - Tape & Reel (TR) 535-9754-1-ND - Cut Tape (CT) 535-9754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEM1-8.000MHZ-LC-T |
Description | MEMS OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEM1-8.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,57900 € | 15,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,39500 € | 1 395,00 € |
| 2 000 | 1,36926 € | 2 738,52 € |
| 3 000 | 1,36511 € | 4 095,33 € |
| 5 000 | 1,35951 € | 6 797,55 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,44800 € |






