


ASDMB-29.4912MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11191-2-ND - Tape & Reel (TR) 535-11191-1-ND - Cut Tape (CT) 535-11191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-29.4912MHZ-LY-T |
Description | MEMS OSC XO 29.4912MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-29.4912MHZ-LY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,95600 € | 29,56 € |
| 25 | 2,79520 € | 69,88 € |
| 50 | 2,67960 € | 133,98 € |
| 100 | 2,56870 € | 256,87 € |
| 250 | 2,42944 € | 607,36 € |
| 500 | 2,36664 € | 1 183,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,23313 € | 2 233,13 € |
| 2 000 | 2,14114 € | 4 282,28 € |
| 3 000 | 2,08915 € | 6 267,45 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,08000 € |


