

AISC-0402HP-10NJ-T | |
---|---|
DigiKey Part Number | 535-12220-2-ND - Tape & Reel (TR) 535-12220-1-ND - Cut Tape (CT) 535-12220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402HP-10NJ-T |
Description | FIXED IND 10NH 1.3A 85 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 85mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402HP-10NJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 4.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,15200 € | 1,52 € |
100 | 0,09720 € | 9,72 € |
1 000 | 0,08340 € | 83,40 € |
5 000 | 0,07888 € | 394,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,08006 € | 800,60 € |
20 000 | 0,07688 € | 1 537,60 € |
30 000 | 0,07618 € | 2 285,40 € |
50 000 | 0,07365 € | 3 682,50 € |
70 000 | 0,07291 € | 5 103,70 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21600 € |