10 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 85mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 85mOhm Max 0402 (1005 Metric)
Abracon: Who We Are Today

AISC-0402HP-10NJ-T

DigiKey Part Number
535-12220-2-ND - Tape & Reel (TR)
535-12220-1-ND - Cut Tape (CT)
535-12220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-0402HP-10NJ-T
Description
FIXED IND 10NH 1.3A 85 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 85mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-0402HP-10NJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
4.7GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 906
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15600 €1,56 €
1000,12850 €12,85 €
1 0000,10569 €105,69 €
5 0000,09220 €461,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08694 €869,40 €
20 0000,08199 €1 639,80 €
30 0000,07923 €2 376,90 €
50 0000,07589 €3 794,50 €
70 0000,07376 €5 163,20 €
100 0000,07224 €7 224,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22800 €