Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent




ABM11AIG-32.000MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13378-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-32.000MHZ-4Z-T3 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-32.000MHZ-4Z-T3 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11AIG-32.000MHZ-4Z-T | Abracon LLC | 0 | 535-14787-2-ND | 0,41011 € | Parametric Equivalent |
| ABM11AIG-32.000MHZ-4Z-T3 | Abracon LLC | 0 | 535-13378-2-ND | 0,72562 € | Parametric Equivalent |
| EB1620YA10-32.000M TR | Ecliptek | 0 | 2773-EB1620YA10-32.000MCT-ND | 0,00000 € | Similar |
| IXA12-FBFF10-32.000MHZ | ILSI | 3 000 | 2780-IXA12-FBFF10-32.000MHZTR-ND | 0,38356 € | Similar |
| SA204320F35HAR | CTS-Frequency Controls | 0 | 110-SA204320F35HARTR-ND | 0,41264 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72562 € | 2 176,86 € |
| Unit Price without VAT: | 0,72562 € |
|---|---|
| Unit Price with VAT: | 0,87074 € |






