ABM10W-20.0000MHZ-7-D1X-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1 436
Unit Price: 0,54000 €
Datasheet

Similar


Abracon LLC
In Stock: 1 231
Unit Price: 0,43000 €
Datasheet

Similar


Abracon LLC
In Stock: 114
Unit Price: 0,66000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,20031 €
Datasheet

Similar


Abracon LLC
In Stock: 398
Unit Price: 0,66000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet
20 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-20.0000MHZ-7-D1X-T3

DigiKey Part Number
535-ABM10W-20.0000MHZ-7-D1X-T3TR-ND - Tape & Reel (TR)
535-ABM10W-20.0000MHZ-7-D1X-T3CT-ND - Cut Tape (CT)
535-ABM10W-20.0000MHZ-7-D1X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-20.0000MHZ-7-D1X-T3
Description
CRYSTAL 20.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-20.0000MHZ-7-D1X-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM10W-20.0000MHZ-6-D1X-T3Abracon LLC1 436535-13699-1-ND0,54000 €Similar
ABM10W-20.0000MHZ-8-D1X-T3Abracon LLC1 231535-13705-1-ND0,43000 €Similar
ABM11W-20.0000MHZ-6-D1X-T3Abracon LLC114535-13820-1-ND0,66000 €Similar
ABM11W-20.0000MHZ-7-D1X-T3Abracon LLC0535-13822-2-ND0,20031 €Similar
ABM11W-20.0000MHZ-8-D1X-T3Abracon LLC398535-13825-1-ND0,66000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37500 €3,75 €
250,35440 €8,86 €
500,33960 €16,98 €
1000,32550 €32,55 €
2500,30784 €76,96 €
5000,29508 €147,54 €
1 0000,28287 €282,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,26456 €793,68 €
6 0000,25362 €1 521,72 €
9 0000,24744 €2 226,96 €
15 0000,23986 €3 597,90 €
21 0000,23500 €4 935,00 €
30 0000,22996 €6 898,80 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51600 €