


ABM10W-20.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13699-2-ND - Tape & Reel (TR) 535-13699-1-ND - Cut Tape (CT) 535-13699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-20.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 20.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-20.0000MHZ-6-D1X-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-20.0000MHZ-6-D1X-T3 | Abracon LLC | 114 | 535-13820-1-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,44440 € | 11,11 € |
| 50 | 0,42580 € | 21,29 € |
| 100 | 0,40820 € | 40,82 € |
| 250 | 0,38604 € | 96,51 € |
| 500 | 0,37008 € | 185,04 € |
| 1 000 | 0,35477 € | 354,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26456 € | 793,68 € |
| 6 000 | 0,25362 € | 1 521,72 € |
| 9 000 | 0,24744 € | 2 226,96 € |
| 15 000 | 0,23986 € | 3 597,90 € |
| 21 000 | 0,23500 € | 4 935,00 € |
| 30 000 | 0,22996 € | 6 898,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |











