Parametric Equivalent



ABLJO-V-122.880MHZ | |
|---|---|
DigiKey Part Number | 535-11439-ND |
Manufacturer | |
Manufacturer Product Number | ABLJO-V-122.880MHZ |
Description | XTAL OSC VCXO 122.8800MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLJO-V-122.880MHZ Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±45ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.563" L x 0.343" W (14.30mm x 8.70mm) |
Frequency | Height - Seated (Max) 0.217" (5.50mm) |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLJO-V-122.880MHZ-T2 | Abracon LLC | 0 | ABLJO-V-122.880MHZ-T2-ND | 14,44832 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,60100 € | 286,01 € |
| Unit Price without VAT: | 28,60100 € |
|---|---|
| Unit Price with VAT: | 34,32120 € |


