ABLJO-V-122.880MHZ-T2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 28,60100 €
Datasheet
122.88 MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
122.88 MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Abracon: Who We Are Today

ABLJO-V-122.880MHZ-T2

DigiKey Part Number
ABLJO-V-122.880MHZ-T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLJO-V-122.880MHZ-T2
Description
XTAL OSC VCXO 122.8800MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
122.88 MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLJO-V-122.880MHZ-T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±45ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.563" L x 0.343" W (14.30mm x 8.70mm)
Frequency
Height - Seated (Max)
0.217" (5.50mm)
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLJO-V-122.880MHZAbracon LLC0535-11439-ND28,60100 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,44832 €3 612,08 €
Manufacturers Standard Package
Unit Price without VAT:14,44832 €
Unit Price with VAT:17,33798 €