


3517/25-100 | |
---|---|
DigiKey Part Number | 19-3517/25-100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3517/25-100 |
Description | CBL RIBN 25COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 25 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.110" (2.79mm) | |
Ribbon Width | 1.380" (35.05mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,44000 € | 9,44 € |
2 | 8,56500 € | 17,13 € |
3 | 8,09333 € | 24,28 € |
5 | 7,52800 € | 37,64 € |
7 | 7,17714 € | 50,24 € |
10 | 6,82300 € | 68,23 € |
25 | 5,99000 € | 149,75 € |
50 | 5,42900 € | 271,45 € |
100 | 4,92310 € | 492,31 € |
Unit Price without VAT: | 9,44000 € |
---|---|
Unit Price with VAT: | 11,32800 € |
