3517 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3517 Series
3517/25

3517/25-100

DigiKey Part Number
3517/25-100-ND
Manufacturer
Manufacturer Product Number
3517/25-100
Description
CBL RIBN 25COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Flat Jacket
Number of Conductors
25
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.110" (2.79mm)
Ribbon Width
1.380" (35.05mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 2912
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1655,01000 €655,01 €
2593,54500 €1 187,09 €
3560,35333 €1 681,06 €
5521,27800 €2 606,39 €
7497,13000 €3 479,91 €
10472,84900 €4 728,49 €
Manufacturers Standard Package
Unit Price without VAT:655,01000 €
Unit Price with VAT:786,01200 €
Alternate Length
CBL RIBN 25COND 0.05 GRY FEET
In-Stock: 195
Unit Price: 9,44000 €