Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1U30G-MB2U-SA2-300 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2U-SA2-300-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2U-SA2-300 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,74000 € | 113,74 € |
| 10 | 96,68600 € | 966,86 € |
| 25 | 90,63920 € | 2 265,98 € |
| 50 | 86,31860 € | 4 315,93 € |
| 100 | 83,26900 € | 8 326,90 € |
| Unit Price without VAT: | 113,74000 € |
|---|---|
| Unit Price with VAT: | 136,48800 € |








