


1U30A-MB2R-SA1-300-CE | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2R-SA1-300-CE-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2R-SA1-300-CE |
Description | USB3 VISON INDUSTRIAL CAMERA CAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features 2 Screw Locks, Data Transfer and Charge |
Configuration | Base Product Number |
Length 9.84' (3.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,70000 € | 49,70 € |
| 10 | 42,24900 € | 422,49 € |
| 25 | 39,60480 € | 990,12 € |
| 50 | 37,71600 € | 1 885,80 € |
| 100 | 35,91800 € | 3 591,80 € |
| 250 | 33,67252 € | 8 418,13 € |
| Unit Price without VAT: | 49,70000 € |
|---|---|
| Unit Price with VAT: | 59,64000 € |

