Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 30.00' (9.14m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3507-1-10

DigiKey Part Number
1067-SJ3507-1-10-ND
Manufacturer
Manufacturer Product Number
SJ3507-1-10
Description
RECLSBLE FSTNR 1.000" X 30.00'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 30.00' (9.14m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Loop Only
Length
30.00' (9.14m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive, Acrylic
Features
-
Material
Polyester
Color
White
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,23000 €51,23 €
1039,49800 €394,98 €
2535,84280 €896,07 €
5033,39180 €1 669,59 €
10031,18270 €3 118,27 €
25028,59328 €7 148,32 €
Manufacturers Standard Package
Unit Price without VAT:51,23000 €
Unit Price with VAT:61,47600 €