
SJ3506-1-10 | |
|---|---|
DigiKey Part Number | 1067-SJ3506-1-10-ND |
Manufacturer | |
Manufacturer Product Number | SJ3506-1-10 |
Description | RECLSBLE FSTNR 1.000" X 30.00' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only 1.000" (25.40mm) X 30.00' (9.14m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 30.00' (9.14m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | - | |
Material | Polypropylene (PP) | |
Color | White | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,13000 € | 52,13 € |
| 10 | 40,19900 € | 401,99 € |
| 25 | 36,48080 € | 912,02 € |
| 50 | 33,98860 € | 1 699,43 € |
| 100 | 31,74160 € | 3 174,16 € |
| 250 | 29,10824 € | 7 277,06 € |
| Unit Price without VAT: | 52,13000 € |
|---|---|
| Unit Price with VAT: | 62,55600 € |


