


8992-0.75-72 | |
|---|---|
DigiKey Part Number | 1067-8992-0.75-72-ND |
Manufacturer | |
Manufacturer Product Number | 8992-0.75-72 |
Description | TAPE INSULATING GREEN 3/4"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Silicone Thermosetting Adhesive Green 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Insulating, High Temperature | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0033" (3.3 mils, 0.084mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 216' (66.0m) 72 yds | |
Color | Green | |
Usage | General Purpose | |
Temperature Range | 400°F (204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,25000 € | 45,25 € |
| 10 | 34,84700 € | 348,47 € |
| 25 | 31,60600 € | 790,15 € |
| 50 | 29,43340 € | 1 471,67 € |
| 100 | 28,41400 € | 2 841,40 € |
| Unit Price without VAT: | 45,25000 € |
|---|---|
| Unit Price with VAT: | 54,30000 € |


