Insulating, High Temperature Tape Silicone Thermosetting Adhesive Green 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insulating, High Temperature Tape Silicone Thermosetting Adhesive Green 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds
3M Custom Die Cuts | Digi-Key Daily

8992-0.75-18

DigiKey Part Number
1067-8992-0.75-18-ND
Manufacturer
Manufacturer Product Number
8992-0.75-18
Description
TAPE INSULATING GREEN 3/4"X18YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Insulating, High Temperature Tape Silicone Thermosetting Adhesive Green 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Insulating, High Temperature
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyester Film
Thickness
0.0033" (3.3 mils, 0.084mm)
Thickness - Adhesive
0.0013" (1.3 mils, 0.033mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
0.75" (19.05mm) 3/4"
Length
54' (16.5m) 18 yds
Color
Green
Usage
General Purpose
Temperature Range
400°F (204°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,24000 €15,24 €
1011,62400 €116,24 €
2510,49680 €262,42 €
509,74080 €487,04 €
1009,05970 €905,97 €
2508,40468 €2 101,17 €
Manufacturers Standard Package
Unit Price without VAT:15,24000 €
Unit Price with VAT:18,28800 €
Alternate Length
TAPE INSULATING GREEN 3/4"X72YDS
In-Stock: 1
Unit Price: 44,69000 €