DCM5614 VIA Family of Isolated, Regulated DC Converters
Vicor’s 270 V to 28 V DCM5614 provides 1300 W of power at 95% efficiency
Vicor's DCM5614 in a VIA package (VIN= 270 V to VOUT= 28 V) is a high-power, high-efficiency DC/DC converter, operating from a 180 VDC to 400 VDC primary source to deliver an isolated, regulated, 28 V nominal, safety extra-low voltage (SELV) secondary output. This low-profile module, available in chassis- or PCB-mount form factors, incorporates a DC/DC converter, inrush protection, and optional analog or digital communication.
- Up to 1300 W
- 96% peak efficiency
- 451 W/in3 power density
- Wide input range 180 VDC to 400 VDC
- Defense
- Aerospace
- Communications systems
DCM5614 VIA Family of Isolated Regulated DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCM5614BD0H36K3T09 | DC DC CONVERTER 28V 1.3 KW | 0 - Immediate | $1,900.21 | View Details |
![]() | ![]() | DCM5614VD0H36K3T01 | DC/DC CONVERTER 28V 1.3KW | 0 - Immediate | $1,950.43 | View Details |