Parametric Equivalent

DCM5614BD0H36K3T09 | |
|---|---|
DigiKey Part Number | 1102-DCM5614BD0H36K3T09-ND |
Manufacturer | |
Manufacturer Product Number | DCM5614BD0H36K3T09 |
Description | DC DC CONVERTER 28V 1.3 KW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 46.43A 180V - 400V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.3 kW |
Mfr | Voltage - Isolation 2.121 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Isolated Module | Efficiency 93.7% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 180V | Package / Case Module |
Voltage - Input (Max) 400V | Size / Dimension 5.65" L x 1.40" W x 0.37" H (143.6mm x 35.5mm x 9.4mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 46.43A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCM5614BD0H36K3T05 | Vicor Corporation | 0 | 1102-DCM5614BD0H36K3T05-ND | 2 631,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 900,21000 € | 1 900,21 € |
| Unit Price without VAT: | 1 900,21000 € |
|---|---|
| Unit Price with VAT: | 2 280,25200 € |


