AmbiMate Sensor Modules

TE Connectivity’s multi-sensor module has a Fresnel lens design with an 18-zone detection pattern

Image of TE Connectivity AMP's AmbiMate Multi-Sensor Module TE Connectivity’s (TE) Fresnel lens fits directly to the passive infrared sensor (PIR) on the AmbiMate MS4 multi-sensor module, giving the device a detection zone of 4 m diameter at a height of 2.8 m. Using the adapter supplied in the kit, the lens can be fitted quickly, and no further design consideration is needed to hold it in place. The design of the lens is compact, disguising the sensor and giving an unobtrusive aesthetic, adding to clean ceiling design. Multiple features steer the infrared from a warm moving body to the four-detection element of the PIR sensor. The Fresnel lens design has an 18-detection zone pattern.

Benefits

  • Compact design for space-sensitive designs
  • Adapter allows for direct mounting to MS4 devices
  • Lens and adapter do not create interference with other AmbiMate sensors
Applications
  • Motion sensing for lighting
  • Building automation
  • Well building
  • Home automation and appliances
  • OEMs
  • Start-ups
  • Makers and hobbyists

AmbiMate Sensor Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR MULTI FUNCTION I2C OUTPUT1-2314291-1SENSOR MULTI FUNCTION I2C OUTPUT0 - Immediate$29.47View Details
SENSOR AUDIO/HUM/LGT/MOT I2C OUT1-2314277-2SENSOR AUDIO/HUM/LGT/MOT I2C OUT0 - Immediate$21.04View Details
SENSOR AUDIO/HUM/LGT/MOT I2C OUT1-2314277-1SENSOR AUDIO/HUM/LGT/MOT I2C OUT0 - Immediate$17.17View Details
SENSOR HUM/LGT/MOT/TEMP I2C OUT2314277-1SENSOR HUM/LGT/MOT/TEMP I2C OUT0 - Immediate$18.28View Details
SENSOR AUDIO/HUM/LGT/MOT I2C OUT2316851-2SENSOR AUDIO/HUM/LGT/MOT I2C OUT0 - Immediate$21.04View Details
AMBIMATE MS4 MULTI-SENSOR MODULE2350529-1AMBIMATE MS4 MULTI-SENSOR MODULE137 - Immediate$3.94View Details
SENSOR MULTI FUNCTION I2C OUTPUT2316852-1SENSOR MULTI FUNCTION I2C OUTPUT0 - ImmediateSee Page for PricingView Details
SENSOR AUDIO/HUM/LGT/MOT I2C OUT2314277-2SENSOR AUDIO/HUM/LGT/MOT I2C OUT0 - ImmediateSee Page for PricingView Details
SENSOR MULTI FUNCTION I2C OUTPUT2314291-1SENSOR MULTI FUNCTION I2C OUTPUT0 - Immediate$30.56View Details

Additional Ambimate Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR HUM/LGT/MOT/TEMP I2C OUT2316852-2SENSOR HUM/LGT/MOT/TEMP I2C OUT0 - Immediate$33.27View Details
SENSOR HUM/LGT/MOT/TEMP I2C OUT2314291-2SENSOR HUM/LGT/MOT/TEMP I2C OUT0 - Immediate$34.37View Details
SENSOR HUM/LGT/MOT/TEMP I2C OUT1-2314291-2SENSOR HUM/LGT/MOT/TEMP I2C OUT0 - Immediate$33.27View Details
2331211-12331211-12331211-15 - Immediate$47.57View Details
2331211-22331211-22331211-22 - Immediate$52.90View Details
2331211-32331211-32331211-38 - Immediate$67.04View Details
Published: 2020-03-13