
2331211-2 | |
|---|---|
DigiKey Part Number | A141303-ND |
Manufacturer | |
Manufacturer Product Number | 2331211-2 |
Description | 2331211-2 |
Customer Reference | |
Detailed Description | MS4 Light, Humidity, Motion, Sound, Temperature Sensor Arduino, Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 2331211-2 Models |
Category | Type Sensor |
Manufacturer TE Connectivity AMP Connectors | Function Light, Humidity, Motion, Sound, Temperature |
Packaging Box | Utilized IC / Part MS4 |
Part Status Obsolete | Contents Board(s) |
Platform Arduino, Raspberry Pi | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,90000 € | 52,90 € |
| Unit Price without VAT: | 52,90000 € |
|---|---|
| Unit Price with VAT: | 63,48000 € |

