BD5320NVX-2CTL/BD521VNVX-2CTL Advanced Voltage Detectors

ROHM Semiconductor cutting-edge voltage detectors are designed for automotive and industrial applications

Image of ROHM Semiconductor BD5320NVX-2CTL and BD521VNVX-2CTL Advanced Voltage DetectorsROHM Semiconductor BD5320NVX-2CTL and BD521VNVX-2CTL are cutting-edge voltage detectors designed to meet the stringent requirements of automotive and industrial applications. These devices feature ultra-low current consumption and high accuracy, making them ideal for energy-efficient designs. The BD5320NVX-2CTL operates with a threshold voltage of 2.0 V, while the BD521VNVX-2CTL functions at 0.965 V. Both models offer adjustable delay times controlled by an external capacitor, ensuring flexibility in various applications. With AEC-Q100 qualification, these detectors are built to withstand harsh environments, operating reliably across a wide temperature range from -40°C to +125°C. Their compact SSON004R1010 packages make them suitable for space-constrained designs, providing robust performance in a miniature form factor.

Features
  • Ultra-low current consumption
  • High-accuracy voltage detection
  • Adjustable delay time via external capacitor
  • AEC-Q100 qualified for automotive applications
  • Wide operating temperature range: -40°C to +125°C
  • Compact SSON004R1010 package
  • CMOS output type (BD5320NVX-2CTL)
  • Open drain output type (BD521VNVX-2CTL)
  • Nano Energy™ technology
  • Free time delay setting
  • High precision with ±2.5% (BD5320NVX-2CTL) and ±3% (BD521VNVX-2CTL)
  • Low hysteresis voltage
  • Surface-mount design
  • Functional safety support
  • RoHS compliant
Applications
  • Automotive electronic control units (ECUs)
  • Battery management systems
  • Industrial control systems
  • Power supply monitoring
  • Consumer electronics
  • Portable devices
  • Wearable technology
  • Medical devices
  • Communication equipment
  • Smart home devices
  • IoT applications
  • Renewable energy systems
  • Robotics
  • Security systems
  • Test and measurement equipment

BD5320NVX-2CTL and BD521VNVX-2CTL Advanced Voltage Detectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NANO ENERGY, 2.0V, ADJUSTABLE DEBD5320NVX-2CTLNANO ENERGY, 2.0V, ADJUSTABLE DE1528 - Immediate$0.47View Details
NANO ENERGY, 0.965V, ADJUSTABLEBD521VNVX-2CTLNANO ENERGY, 0.965V, ADJUSTABLE4995 - Immediate$0.47View Details
Published: 2024-11-12