
BD521VNVX-2CTL | |
|---|---|
DigiKey Part Number | 846-BD521VNVX-2CTLTR-ND - Tape & Reel (TR) 846-BD521VNVX-2CTLCT-ND - Cut Tape (CT) 846-BD521VNVX-2CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD521VNVX-2CTL |
Description | NANO ENERGY, 0.965V, ADJUSTABLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSON004R1010 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.965V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 27.7ms Minimum | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004R1010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,29680 € | 7,42 € |
| 100 | 0,25820 € | 25,82 € |
| 250 | 0,23988 € | 59,97 € |
| 500 | 0,22880 € | 114,40 € |
| 1 000 | 0,21967 € | 219,67 € |
| 2 500 | 0,21586 € | 539,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20425 € | 1 021,25 € |
| 10 000 | 0,19947 € | 1 994,70 € |
| 15 000 | 0,19708 € | 2 956,20 € |
| 25 000 | 0,19443 € | 4 860,75 € |
| 35 000 | 0,19288 € | 6 750,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

