TVS Diode Array 4-Channel ESD Protection - SP3422-04UTG
Littelfuse's SP3422-04UTG series provide ESD protection for electronic equipment
Littelfuse's SP3422 integrates 4 channels of ultra-low capacitance rail-to-rail diodes and an additional Zener diode to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). This robust component can safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (+8 kV contact discharge) without performance degradation. The extremely low loading capacitance also makes it ideal for protecting high speed signal pins such as V-by-One®, USB3.0, USB2.0, and IEEE 1394.
SPA® Family of TVS Diode Arrays
ESD Protection using TVS Diode Arrays Design Guide
| Features | ||
|
|
|
| Applications |
||
|
|
SP3422-04UTG TVS Diode Array
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SP3422-04UTG | TVS DIODE 5VWM 16.7VC 5DFN | 149 - Immediate | $0.09 | View Details |