


SP3422-04UTG | |
|---|---|
DigiKey Part Number | F10383TR-ND - Tape & Reel (TR) F10383CT-ND - Cut Tape (CT) F10383DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3422-04UTG |
Description | TVS DIODE 5VWM 16.7VC 5DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.7V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 5-DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | SP3422-04UTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 16.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | USB | |
Capacitance @ Frequency | 0.2pF @ 3GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08300 € | 0,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07229 € | 216,87 € |
| 6 000 | 0,06971 € | 418,26 € |
| 9 000 | 0,06885 € | 619,65 € |
| 15 000 | 0,06777 € | 1 016,55 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |











